3-1879521-2

Heilind Number:AMP3-1879521-2
Manufacturer:TE Connectivity
Manufacturer Number:3-1879521-2
ECAD Model:
3D Model

Description:

CRGH2010 1% 26K1 1W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879521-2
Size Code:2010
Power Rating:1 W
Termination Type:Solder
Resistance:26.1 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:5 x 2.5 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP3-1879521-2

Detailed Description

Enhance your electronic projects with the CRGH2010 1% 26K1 1W Power Resistor. This surface mount component boasts a power rating of 1W and a resistance of 26.1 KΩ, suitable for high-performance applications. Its compact 2010 size and solder termination make it easy to integrate onto PCBs, while its thick film element ensures durability. With a tolerance of 1% and a rated voltage of 200V, this resistor guarantees precise and reliable performance. RoHS compliant and meticulously crafted, it's a must-have for any electronic enthusiast or professional engineer seeking quality components for their designs. Elevate your projects with the CRGH2010 Power Resistor.