| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1879521-3 |
| Size Code: | 2010 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 26.7 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-1879521-3 |
3-1879521-3
| Heilind Number: | AMP3-1879521-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-1879521-3 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your electronic projects with the CRGH2010 1% 26K7 1W power resistor. This high-quality component, with a resistance of 26.7 KΩ and a power rating of 1 W, is designed for reliable performance in demanding applications. Its surface mount termination type and compact 2010 size make it easy to integrate onto PCBs. With a tolerance of 1% and a rated voltage of 200 V, this resistor ensures accurate and efficient operation. Crafted with thick film technology, it guarantees durability and stability. Ideal for a wide range of power circuitry, the CRGH2010 is a valuable asset for any electronic enthusiast or professional.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


