| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1879521-4 |
| Size Code: | 2010 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 27.4 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-1879521-4 |
3-1879521-4
| Heilind Number: | AMP3-1879521-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-1879521-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the CRGH2010 1% 27.4 KΩ 1W Power Resistor, designed for surface mount applications. Measuring 5 x 2.5 x .55 mm, this compact yet powerful component offers reliable performance with a tolerance of 1%. Its thick film element ensures durability, while the solder termination type facilitates easy installation. With a rated voltage of 200 V, it's suitable for a wide range of electronic projects. Upgrade your designs with this high-quality Surface Mount Resistor, a must-have for precision engineering.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


