| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1879521-8 |
| Size Code: | 2010 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 30.1 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-1879521-8 |
3-1879521-8
| Heilind Number: | AMP3-1879521-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-1879521-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the CRGH2010 1% 30K1 1W Surface Mount Power Resistor. With a resistance of 30.1 KΩ and a power rating of 1W, this component is designed for high-performance applications. Its compact 2010 size and surface mount termination make it easy to integrate, while its 1% tolerance ensures precise and reliable operation. Rated for up to 200V, it guarantees durability and efficiency, making it ideal for a wide range of electronic projects. Upgrade your designs with this quality Thick Film Power Resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


