3-1879521-9

Heilind Number:AMP3-1879521-9
Manufacturer:TE Connectivity
Manufacturer Number:3-1879521-9
ECAD Model:
3D Model

Description:

CRGH2010 1% 30K9 1W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879521-9
Size Code:2010
Power Rating:1 W
Termination Type:Solder
Resistance:30.9 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:5 x 2.5 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP3-1879521-9

Detailed Description

Enhance your electronic projects with the CRGH2010 1% 30K9 1W Power Resistor. This high-quality component, featuring a resistance of 30.9 KΩ and a power rating of 1 W, is designed for precise and efficient performance. With a rated voltage of 200 V and thick film element type, it ensures reliable operation in a variety of applications. The surface mount mounting style and solder termination type make for easy integration onto PCBs. Measuring just 5 x 2.5 x 0.55 mm, its compact size saves valuable board space. With a tolerance of 1% and RoHS compliance, this resistor meets international standards for environmental responsibility. Ideal for use in a range of electronic devices, it is a versatile and essential component for any engineer or hobbyist.