| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1879522-0 |
| Size Code: | 2010 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 267 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-1879522-0 |
3-1879522-0
| Heilind Number: | AMP3-1879522-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-1879522-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGH2010 1% 267K 1W surface mount power resistor. Measuring at 2010 size with a compact 5 x 2.5 x .55 mm dimensions, this resistor is perfect for space-constrained applications. With a power rating of 1 W and a resistance of 267 KΩ, it can handle up to 200 V. Designed for easy installation with solder termination, it ensures a secure connection. Its thick film element and 1% tolerance guarantee reliable performance. Upgrade your circuit designs with this high-quality component, suitable for a wide range of applications.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


