| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1879522-5 |
| Size Code: | 2010 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 301 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-1879522-5 |
3-1879522-5
| Heilind Number: | AMP3-1879522-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-1879522-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the CRGH2010 1% 301K 1W power resistor, a reliable and high-performance component perfect for demanding applications. Featuring a surface mount design and a compact 2010 size, this resistor offers easy installation and space-saving benefits. With a resistance of 301 KΩ and a power rating of 1 W, it ensures stable and efficient operation. The thick film element and 1% tolerance guarantee precision in signal processing. Rated for up to 200 V, it provides robust protection in various voltage environments. Trust in the quality and performance of this surface mount resistor for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


