3-1879522-7

Heilind Number:AMP3-1879522-7
Manufacturer:TE Connectivity
Manufacturer Number:3-1879522-7
ECAD Model:
3D Model

Description:

CRGH2010 1% 316K 1W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879522-7
Size Code:2010
Power Rating:1 W
Termination Type:Solder
Resistance:316 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:5 x 2.5 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP3-1879522-7

Detailed Description

Enhance your circuitry with the CRGH2010 1% 316K 1W power resistor, a reliable surface mount component designed for precision performance. With a resistance of 316 KΩ and a rated voltage of 200 V, this thick film element ensures stable operation in demanding applications. Measuring just 5 x 2.5 x .55 mm, it offers a compact solution for space-constrained designs. Featuring solder termination and RoHS compliance, it guarantees easy installation and environmental responsibility. Trust in its 1% tolerance for accurate voltage regulation, making it ideal for a wide range of electronic projects. Upgrade your setup with this Surface Mount Resistor and experience enhanced efficiency and durability.