3-1879523-0

Heilind Number:AMP3-1879523-0
Manufacturer:TE Connectivity
Manufacturer Number:3-1879523-0
ECAD Model:
3D Model

Description:

CRGH2512 1% 20R 2W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879523-0
Size Code:2512
Power Rating:2 W
Termination Type:Solder
Resistance:20 Ω
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:6.35 x 3.2 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP3-1879523-0

Detailed Description

Elevate your electronic projects with the CRGH2512 1% 20R 2W Power Resistor. Designed for high-performance applications, this surface mount resistor boasts a power rating of 2W and a low resistance of 20Ω, making it ideal for regulating current flow in demanding circuits. With its compact 2512 size and solder termination, installation is a breeze. The thick film element ensures reliable performance, while the 1% tolerance guarantees precision in your designs. RoHS compliant and rated for 200V, this resistor meets international standards for environmental responsibility and quality. Upgrade your power management with the CRGH2512 and experience enhanced efficiency and durability in your devices.