| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1879523-1 |
| Size Code: | 2512 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 20.5 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-1879523-1 |
3-1879523-1
| Heilind Number: | AMP3-1879523-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-1879523-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuits with the CRGH2512 1% 20R5 2W Power Resistor. This surface mount resistor, featuring a robust thick film element, offers a precision tolerance of 1% for reliable performance. With a power rating of 2W and a resistance of 20.5 Ω, it can efficiently handle up to 200V. Its compact 2512 size and solder termination make it ideal for space-constrained applications. Meeting stringent quality standards, this resistor is a dependable choice for diverse electronic projects. Elevate your design with the CRGH2512 and experience enhanced functionality and durability.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


