| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1879523-2 |
| Size Code: | 2512 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 21 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-1879523-2 |
3-1879523-2
| Heilind Number: | AMP3-1879523-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-1879523-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGH2512 1% 21R 2W power resistor. Its compact 2512 size, surface mount termination, and robust 2 W power rating make it ideal for high-performance applications. With a resistance value of 21 Ω and a tolerance of 1%, you can rely on its precision and stability. Operating at a rated voltage of 200 V, it ensures efficient power management. The thick film element technology guarantees durability and reliability, while its RoHS compliance reflects our commitment to environmental responsibility. Upgrade your designs with this essential component for optimal performance.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


