3-1879523-5

Heilind Number:AMP3-1879523-5
Manufacturer:TE Connectivity
Manufacturer Number:3-1879523-5
ECAD Model:
3D Model

Description:

CRGH2512 1% 22R6 2W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879523-5
Size Code:2512
Power Rating:2 W
Termination Type:Solder
Resistance:22.6 Ω
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:6.35 x 3.2 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP3-1879523-5

Detailed Description

Enhance your electronic circuits with the CRGH2512 1% 22R6 2W Power Resistor, a reliable component designed for high-performance applications. Measuring at a compact 6.35 x 3.2 x .55 mm, this Surface Mount resistor offers seamless integration onto PCBs. With a power rating of 2W and a resistance of 22.6 Ω, it ensures stable and efficient operation, even under demanding conditions. The Thick Film element and solder termination guarantee durability and secure connectivity. Certified for RoHS compliance, it meets international standards for environmental responsibility. Ideal for a wide range of projects, from consumer electronics to industrial machinery, this resistor is a versatile solution for your circuit design needs.