| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1879523-6 |
| Size Code: | 2512 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 23.2 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-1879523-6 |
3-1879523-6
| Heilind Number: | AMP3-1879523-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-1879523-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuitry with the CRGH2512 1% 23R2 2W power resistor. This robust component, featuring a thick film element, guarantees high performance and reliability. With a resistance of 23.2 Ω and a power rating of 2 W, it efficiently handles power dissipation, making it ideal for demanding applications. Its surface mount termination type ensures easy and secure installation, while its compact 2512 size saves valuable board space. Operating at a rated voltage of 200 V, it meets stringent industry standards for quality and safety. Trust in this power resistor for optimal performance in your next electronics project.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


