| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1879524-1 |
| Size Code: | 2512 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 221 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-1879524-1 |
3-1879524-1
| Heilind Number: | AMP3-1879524-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-1879524-1 |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your electronic projects with the CRGH2512 1% 221Ω 2W Power Resistor. This high-quality component, featuring a thick film element, ensures reliable performance in demanding applications. With a compact 2512 size and surface mount design, it's easy to integrate into circuit boards. The solder termination type offers secure attachment, while the 1% tolerance guarantees precise resistance values. Rated for 200V, this resistor is suitable for a wide range of power applications. Trust in its durability and efficiency for your next project.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


