| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1879524-2 |
| Size Code: | 2512 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 226 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-1879524-2 |
3-1879524-2
| Heilind Number: | AMP3-1879524-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-1879524-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGH2512 1% power resistor. This high-quality component, with a resistance of 226 ohms and a power rating of 2W, ensures reliable performance in demanding applications. Its surface mount design, measuring 6.35 x 3.2 x .55 mm, allows for easy installation on PCBs. The thick film element, with a tolerance of 1%, guarantees precision in signal processing. With a rated voltage of 200V, this resistor is suitable for a wide range of circuit configurations. Trust in its durability and efficiency for your next design challenge.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


