| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1879524-3 |
| Size Code: | 2512 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 232 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-1879524-3 |
3-1879524-3
| Heilind Number: | AMP3-1879524-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-1879524-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the CRGH2512 1% 232Ω 2W Power Resistor. This Surface Mount component ensures reliable performance with its Thick Film element and solder termination. Measuring a compact 6.35 x 3.2 x .55 mm, it's perfect for space-constrained applications. With a tolerance of 1% and a rated voltage of 200V, it offers precision and durability. Ideal for power-intensive tasks, this resistor is a valuable addition to any electronic project.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


