3-1879524-4

Heilind Number:AMP3-1879524-4
Manufacturer:TE Connectivity
Manufacturer Number:3-1879524-4
ECAD Model:
3D Model

Description:

CRGH2512 1% 237R 2W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879524-4
Size Code:2512
Power Rating:2 W
Termination Type:Solder
Resistance:237 Ω
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:6.35 x 3.2 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP3-1879524-4

Detailed Description

Enhance your electronic assemblies with the CRGH2512, a high-performance power resistor designed for precision applications. This robust component boasts a resistance of 237 ohms with a tight tolerance of 1%, ensuring reliable and accurate performance. Operating at a power rating of 2 watts and a rated voltage of 200 volts, it can handle demanding tasks with ease. The surface mount design and solder termination make it easy to integrate onto circuit boards, while its compact dimensions of 6.35 x 3.2 x 0.55 mm save valuable space. Crafted with thick film technology, this resistor guarantees durability and stability in diverse environments. Upgrade your projects with the CRGH2512 for exceptional quality and performance.