| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1879524-7 |
| Size Code: | 2512 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 255 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-1879524-7 |
3-1879524-7
| Heilind Number: | AMP3-1879524-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-1879524-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the CRGH2512 1% 255Ω 2W Power Resistor, a reliable surface mount component designed for optimal performance. Measuring 6.35 x 3.2 x .55 mm, this thick film resistor offers precision and durability in a compact package. With a power rating of 2W and a rated voltage of 200V, it ensures stable operation in demanding applications. Featuring solder termination and RoHS compliance, it's easy to integrate and environmentally friendly. Trust in its 1% tolerance for accurate resistance values. Ideal for professional and DIY projects, this resistor is a must-have in your electronics toolkit.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


