| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1879525-5 |
| Size Code: | 2512 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 2.61 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-1879525-5 |
3-1879525-5
| Heilind Number: | AMP3-1879525-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-1879525-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the CRGH2512 1% thick film power resistor, offering precise performance with a resistance of 2.61 KΩ and power rating of 2 W. Designed for surface mount installation, this component boasts a compact 2512 size and can handle voltages up to 200 V. With solder termination, it ensures secure connectivity for reliable operation. Meeting strict quality standards, it guarantees a tolerance of 1% and complies with RoHS regulations. Elevate your electronic designs with this high-quality component, ideal for a wide range of applications.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


