| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1879525-6 |
| Size Code: | 2512 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 2.67 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-1879525-6 |
3-1879525-6
| Heilind Number: | AMP3-1879525-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-1879525-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuits with the CRGH2512 1% 2K67 2W power resistor. Measuring at a compact 6.35 x 3.2 x .55 mm, this surface mount component is designed for efficient installation. With a resistance of 2.67 KΩ and a power rating of 2 W, it offers reliable performance in various applications. The thick film element ensures durability, while a tolerance of 1% guarantees precision in voltage regulation. Featuring two solder terminations, this resistor is RoHS compliant, making it a sustainable choice for your projects. Upgrade your circuitry with this high-quality component, essential for power regulation in modern electronics.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


