3-1879526-0

Heilind Number:AMP3-1879526-0
Manufacturer:TE Connectivity
Manufacturer Number:3-1879526-0
ECAD Model:
3D Model

Description:

CRGH2512 1% 24K9 2W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879526-0
Size Code:2512
Power Rating:2 W
Termination Type:Solder
Resistance:24.9 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:6.35 x 3.2 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP3-1879526-0

Detailed Description

Enhance your electronic projects with the CRGH2512 1% 24K9 2W Power Resistor. This surface mount component, measuring 6.35 x 3.2 x .55 mm, offers a resistance of 24.9 KΩ and a power rating of 2 W, making it ideal for high-performance applications. With a tolerance of 1% and a maximum rated voltage of 200 V, it ensures precise and reliable operation. The thick film element and solder termination guarantee durability and ease of installation. RoHS compliant and designed for surface mount mounting, this resistor is a versatile and efficient choice for your circuit design needs. Elevate your projects with the quality and performance of the CRGH2512 Power Resistor.