| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1879526-1 |
| Size Code: | 2512 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 25.5 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-1879526-1 |
3-1879526-1
| Heilind Number: | AMP3-1879526-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-1879526-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuitry with our CRGH2512 power resistor, offering a robust 2 W power rating and precise 1% tolerance. With a resistance of 25.5 KΩ and a maximum rated voltage of 200 V, this surface mount component is ideal for high-performance applications. Its compact dimensions (6.35 x 3.2 x .55 mm) and solder termination make it easy to integrate seamlessly into your designs. Manufactured with thick film technology, it ensures reliable and stable performance. Suitable for a wide range of projects, this resistor is a valuable asset for any electronics enthusiast or professional.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


