| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1879526-2 |
| Size Code: | 2512 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 26.1 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-1879526-2 |
3-1879526-2
| Heilind Number: | AMP3-1879526-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-1879526-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance power circuitry with the CRGH2512 1% 26.1KΩ 2W resistor, a reliable and efficient component for surface mount applications. Boasting a compact size of 2512, it offers a power rating of 2W and a high tolerance of 1%, ensuring precision in operation. With a resistance of 26.1 KΩ and a rated voltage of 200V, it is suitable for a wide range of electronic devices. The thick film element and solder termination guarantee durability and ease of installation. Measuring 6.35 x 3.2 x .55 mm, it fits seamlessly into circuit designs. This non-RoHS compliant resistor, with its two terminations, is a valuable asset in power management systems.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


