3-1879526-3

Heilind Number:AMP3-1879526-3
Manufacturer:TE Connectivity
Manufacturer Number:3-1879526-3
ECAD Model:
3D Model

Description:

CRGH2512 1% 26K7 2W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879526-3
Size Code:2512
Power Rating:2 W
Termination Type:Solder
Resistance:26.7 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:6.35 x 3.2 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP3-1879526-3

Detailed Description

Enhance your electronic circuits with the CRGH2512 1% 26K7 2W Power Resistor, a reliable component built for high-performance applications. Measuring 6.35 x 3.2 x .55 mm and featuring a surface mount design, this thick film resistor offers seamless integration onto PCBs. With a resistance of 26.7 KΩ and a power rating of 2 W, it ensures stable and efficient operation even under demanding conditions. Its 1% tolerance and 200 V rated voltage guarantee precision and reliability. Designed for easy soldering with two terminations, this resistor is a must-have for your projects. Trust in its quality construction and elevate your electronics to the next level.