3-1879527-2

Heilind Number:AMP3-1879527-2
Manufacturer:TE Connectivity
Manufacturer Number:3-1879527-2
ECAD Model:
3D Model

Description:

CRGH2512 1% 280K 2W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879527-2
Size Code:2512
Power Rating:2 W
Termination Type:Solder
Resistance:280 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:6.35 x 3.2 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP3-1879527-2

Detailed Description

Enhance your electronic projects with the CRGH2512 1% 280K 2W power resistor, a reliable and high-performance component. With a surface mount design and 200V rated voltage, it's perfect for a wide range of applications. The 280 KΩ resistance and 1% tolerance ensure precision and accuracy in your circuits. Featuring a compact size of 6.35 x 3.2 x .55 mm, it's easy to integrate into your designs. Crafted with thick film technology and solder termination, this resistor guarantees durability and stability. Whether you're a hobbyist or a professional, this component is a must-have for your toolbox. Upgrade your projects with the quality and efficiency of the CRGH2512 power resistor.