| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1879527-4 |
| Size Code: | 2512 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 294 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-1879527-4 |
3-1879527-4
| Heilind Number: | AMP3-1879527-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-1879527-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGH2512 1% 294K 2W Power Resistor. This surface mount component, featuring a 294 KΩ resistance and 2 W power rating, ensures reliable performance in high-voltage applications. With its compact 2512 size and solder termination, it's easy to integrate into your circuit design. The thick film element, with a 1% tolerance, guarantees precision in resistance values. RoHS compliance further underscores its quality and environmental responsibility. Elevate your power management with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


