| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1879527-5 |
| Size Code: | 2512 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 301 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP3-1879527-5 |
3-1879527-5
| Heilind Number: | AMP3-1879527-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-1879527-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuit design with the CRGH2512 power resistor, boasting a 2 W power rating and precise 1% tolerance for reliable performance. With a resistance of 301 KΩ and a rated voltage of 200 V, this surface mount resistor is ideal for high-power applications. The compact 2512 size, measuring 6.35 x 3.2 x .55 mm, offers flexibility in placement on your PCB. Featuring a solder termination and thick film element, it ensures durability and stability in operation. Trust in this quality component for your power management needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


