3-1879528-2

Heilind Number:AMP3-1879528-2
Manufacturer:TE Connectivity
Manufacturer Number:3-1879528-2
ECAD Model:
3D Model

Description:

CRGV0603 5% 2M0 400V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879528-2
Size Code:0603
Power Rating:.1 W
Termination Type:Solder
Resistance:2 MΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.6 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP3-1879528-2

Detailed Description

Enhance the functionality of your electronic circuits with the CRGV0603 5% 2M0 400V Surface Mount Resistor. This high-quality component features a power rating of 0.1 W, ensuring reliable performance in demanding applications. With a resistance of 2 MΩ and a tolerance of 5%, it provides precise and stable operation. The compact 0603 size and surface mount design make it easy to integrate into your PCB layout. Rated for a maximum voltage of 50 V, it offers robust protection against power surges. Trust in the durability and performance of this Thick Film Power Resistor for your next project.