3-1879528-4

Heilind Number:AMP3-1879528-4
Manufacturer:TE Connectivity
Manufacturer Number:3-1879528-4
ECAD Model:
3D Model

Description:

CRGV0603 5% 2M4 400V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879528-4
Size Code:0603
Power Rating:.1 W
Termination Type:Solder
Resistance:2.4 MΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.6 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP3-1879528-4

Detailed Description

Enhance your circuitry with our CRGV0603 5% 2M4 400V resistor, meticulously crafted for high-performance applications. Boasting a compact 0603 size and a power rating of 0.1W, this surface mount component ensures efficient operation in limited spaces. With a resistance of 2.4 MΩ and a rated voltage of 50V, it offers reliable protection against surges. The thick film element, paired with a solder termination type, guarantees secure connectivity and durability. Compliant with RoHS standards, this power resistor is an environmentally conscious choice for your projects. Elevate your electronics with the precision and quality of our Surface Mount Resistors.