3-1879528-9

Heilind Number:AMP3-1879528-9
Manufacturer:TE Connectivity
Manufacturer Number:3-1879528-9
ECAD Model:
3D Model

Description:

CRGV0603 5% 3M9 400V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879528-9
Size Code:0603
Power Rating:.1 W
Termination Type:Solder
Resistance:3.9 MΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.6 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP3-1879528-9

Detailed Description

Enhance circuit performance with our CRGV0603 5% power resistor, featuring a 3.9 MΩ resistance and a maximum rated voltage of 50 V. This compact 0603 size resistor is designed for surface mount applications, with dimensions of 1.6 x .8 x .45 mm. Its thick film element construction ensures reliable operation, while the solder termination type facilitates easy installation. With a power rating of .1 W and a tolerance of 5%, this resistor is ideal for a wide range of electronic devices, offering precision and stability in demanding environments. Upgrade your designs with this high-quality surface mount resistor, meeting industry standards for performance and reliability.