3-1879529-1

Heilind Number:AMP3-1879529-1
Manufacturer:TE Connectivity
Manufacturer Number:3-1879529-1
ECAD Model:
3D Model

Description:

CRGV0805 5% 1M8 800V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879529-1
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:1.8 MΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP3-1879529-1

Detailed Description

Experience superior performance with our CRGV0805 power resistor. Designed for precision, it boasts a resistance of 1.8 MΩ with a tolerance of 5%, ensuring reliable operation in a variety of applications. Operating at a rated voltage of 150 V and a power rating of .125 W, this surface mount resistor is perfect for power circuitry. Its compact 0805 size, measuring 2 x 1.25 x .55 mm, makes it ideal for space-constrained designs. Crafted with thick film technology, it guarantees durability and efficiency. Trust in the quality of our product, compliant with industry standards for your peace of mind. Upgrade your electronics with the performance-driven CRGV0805.