3-1879529-3

Heilind Number:AMP3-1879529-3
Manufacturer:TE Connectivity
Manufacturer Number:3-1879529-3
ECAD Model:
3D Model

Description:

CRGV0805 5% 2M2 800V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879529-3
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:2.2 MΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP3-1879529-3

Detailed Description

Enhance your electronic circuits with our CRGV0805 5% 2M2 800V resistor, designed for high performance in power applications. This surface mount component features a compact 0805 size and a power rating of .125 W, making it ideal for space-constrained designs. With a resistance value of 2.2 MΩ and a tolerance of 5%, it ensures precise and reliable operation. The thick film element technology guarantees durability and stability, while the solder termination type simplifies installation. Rated for a maximum voltage of 150 V, it meets the demands of various electronic systems. RoHS compliance underscores our commitment to environmental responsibility. Upgrade your projects with this Surface Mount Resistor, a crucial component in the world of electronics.