| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1879529-6 |
| Size Code: | 0805 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 3 MΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP3-1879529-6 |
3-1879529-6
| Heilind Number: | AMP3-1879529-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-1879529-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGV0805 5% Thick Film Power Resistor. With a power rating of .125 W and a rated voltage of 150 V, this surface mount resistor is designed for high performance in a compact 0805 package. Its solder termination ensures secure installation, while its 3 MΩ resistance offers reliable functionality. RoHS compliance guarantees environmentally friendly manufacturing. Perfect for a variety of applications, from consumer electronics to industrial machinery, this resistor is a versatile and essential component for your circuit design needs.

