3-1879530-7

Heilind Number:AMP3-1879530-7
Manufacturer:TE Connectivity
Manufacturer Number:3-1879530-7
ECAD Model:
3D Model

Description:

CRGV1206 5% 3M3 1000V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879530-7
Size Code:1206
Power Rating:.25 W
Termination Type:Solder
Resistance:3.3 MΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP3-1879530-7

Detailed Description

Enhance your electronic projects with the CRGV1206 5% 3M3 1000V Surface Mount Resistor. This compact yet powerful component, with a rating of .25W and a resistance of 3.3 MΩ, ensures reliable performance in various applications. Its 1206 size and solder termination make it easy to install, while its durable construction and 200V rated voltage guarantee longevity. Perfect for surface mount assembly, this Thick Film resistor complies with industry standards, offering a tolerance of 5% for precise operation. Upgrade your circuit designs with the superior quality of this Surface Mount Power Resistor.