| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1879530-8 |
| Size Code: | 1206 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 3.6 MΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP3-1879530-8 |
3-1879530-8
| Heilind Number: | AMP3-1879530-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-1879530-8 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the CRGV1206 5% Thick Film Power Resistor, designed for high voltage applications up to 1000V. With a power rating of .25W and resistance of 3.6 MΩ, this surface mount component ensures reliable performance. Measuring 3.1 x 1.55 x .55 mm, it is compact yet powerful. Perfect for use in various electronic systems, this RoHS-compliant resistor guarantees quality and durability. Trust in its precision and efficiency for your next project.

