3-1879531-0

Heilind Number:AMP3-1879531-0
Manufacturer:TE Connectivity
Manufacturer Number:3-1879531-0
ECAD Model:
3D Model

Description:

CRGV2010 5% 820K 3000V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879531-0
Size Code:2010
Power Rating:.5 W
Termination Type:Solder
Resistance:820 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:5 x 2.5 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP3-1879531-0

Detailed Description

Enhance circuit performance with the CRGV2010 5% 820K 3000V power resistor. Designed for surface mount applications, this compact .5 W component ensures reliable operation in electronic devices. With a resistance rating of 820 KΩ and tolerance of 5%, it provides precise control over current flow. Featuring thick film technology, it guarantees durability and stability. Its small 5 x 2.5 x .55 mm dimensions make it ideal for space-constrained designs. RoHS compliance underscores our commitment to environmentally-friendly manufacturing practices. Upgrade your assemblies with this essential component for optimal functionality and longevity.