| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1879531-1 |
| Size Code: | 2010 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 910 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP3-1879531-1 |
3-1879531-1
| Heilind Number: | AMP3-1879531-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-1879531-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGV2010 5% Thick Film Power Resistor. With a resistance of 910 KΩ and a power rating of .5 W, this surface mount component is designed for high performance. Operating at a rated voltage of 200 V, it ensures reliable functionality in various applications. Measuring 5 x 2.5 x .55 mm, its compact size and solder termination make it easy to integrate onto circuit boards. With a tolerance of 5% and non-RoHS compliance, it's an essential component for power management in electronic assemblies.

