3-1879531-3

Heilind Number:AMP3-1879531-3
Manufacturer:TE Connectivity
Manufacturer Number:3-1879531-3
ECAD Model:
3D Model

Description:

CRGV2010 5% 1M1 3000V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879531-3
Size Code:2010
Power Rating:.5 W
Termination Type:Solder
Resistance:1.1 MΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:5 x 2.5 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP3-1879531-3

Detailed Description

Enhance your electronics projects with the CRGV2010 5% 1M1 3000V surface mount power resistor. This high-quality component boasts a power rating of .5 W and a resistance of 1.1 MΩ, making it ideal for a wide range of applications. With a rated voltage of 200 V and tolerance of 5%, it ensures reliable performance in demanding environments. The compact 2010 size and surface mount termination type streamline installation, while the thick film element guarantees efficiency. RoHS compliant and featuring two terminations, this resistor is a dependable choice for any project requiring precision and durability. Elevate your designs with the exceptional performance of the CRGV2010 resistor.