3-1879531-4

Heilind Number:AMP3-1879531-4
Manufacturer:TE Connectivity
Manufacturer Number:3-1879531-4
ECAD Model:
3D Model

Description:

CRGV2010 5% 1M2 3000V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879531-4
Size Code:2010
Power Rating:.5 W
Termination Type:Solder
Resistance:1.2 MΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:5 x 2.5 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP3-1879531-4

Detailed Description

Enhance your electronic circuitry with the CRGV2010 5% 1M2 3000V Power Resistor. This high-quality component, featuring a surface mount design and thick film element, offers a power rating of .5 W and a resistance of 1.2 MΩ. With a rated voltage of 200 V, it ensures reliable performance in various applications. Its compact dimensions of 5 x 2.5 x .55 mm make it ideal for space-constrained setups. The solder termination type guarantees secure and durable connections, while the 5% tolerance level ensures precise operation. Trust in this RoHS-compliant resistor for efficient and effective circuit protection.