3-1879531-9

Heilind Number:AMP3-1879531-9
Manufacturer:TE Connectivity
Manufacturer Number:3-1879531-9
ECAD Model:
3D Model

Description:

CRGV2010 5% 2M0 3000V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879531-9
Size Code:2010
Power Rating:.5 W
Termination Type:Solder
Resistance:2 MΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:5 x 2.5 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP3-1879531-9

Detailed Description

Easily incorporate the CRGV2010 5% 2M0 3000V resistor into your electronic projects for reliable performance. With a power rating of 0.5 W, this surface mount resistor offers high resistance at 2 MΩ and can handle up to 200 V. Its compact 2010 size, measuring 5 x 2.5 x 0.55 mm, makes it suitable for space-constrained applications. Featuring a robust thick film element and solder termination, it ensures secure connectivity. With a tolerance of 5% and two terminations, it provides consistent and stable operation. Whether for industrial or DIY projects, this resistor is a versatile choice for various electronic circuits. (107 words)