3-1879532-1

Heilind Number:AMP3-1879532-1
Manufacturer:TE Connectivity
Manufacturer Number:3-1879532-1
ECAD Model:
3D Model

Description:

CRGV2512 5% 910K 1600V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879532-1
Size Code:2512
Power Rating:1 W
Termination Type:Solder
Resistance:910 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:6.35 x 3.2 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP3-1879532-1

Detailed Description

Enhance your circuitry with the CRGV2512 5% thick film power resistor, boasting a resistance of 910 KΩ and a rated voltage of 200 V. This high-performance component, suitable for surface mount applications, features a power rating of 1 W, ensuring reliable operation in demanding environments. With a compact size of 6.35 x 3.2 x .55 mm and solder termination, it offers easy integration onto PCBs. Compliant with RoHS regulations, this resistor guarantees both quality and environmental responsibility. Elevate your electronic designs with the precision and durability of the CRGV2512.