| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1879532-2 |
| Size Code: | 2512 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 1 MΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP3-1879532-2 |
3-1879532-2
| Heilind Number: | AMP3-1879532-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-1879532-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGV2512 5% 1M0 1600V Power Resistor, providing reliable performance with a power rating of 1 W. This surface mount resistor boasts a high resistance of 1 MΩ and a rated voltage of 200 V, making it ideal for various applications. Featuring a compact 2512 size and termination type for soldering, it offers easy installation. With its thick film element and 5% tolerance, you can trust in its precision and durability. Unleash its potential across a range of projects, from DIY electronics to professional circuitry.

