3-1879532-3

Heilind Number:AMP3-1879532-3
Manufacturer:TE Connectivity
Manufacturer Number:3-1879532-3
ECAD Model:
3D Model

Description:

CRGV2512 5% 1M1 1600V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879532-3
Size Code:2512
Power Rating:1 W
Termination Type:Solder
Resistance:1.1 MΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:6.35 x 3.2 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP3-1879532-3

Detailed Description

Enhance your circuitry with the CRGV2512 5% 1M1 1600V power resistor, designed for high-performance applications. With a power rating of 1 W and a resistance of 1.1 MΩ, this surface mount component guarantees reliable operation even under demanding conditions. Its compact 2512 size and solder termination make it easy to integrate onto PCBs, while its thick film element ensures precision and durability. Meeting RoHS compliance standards, it is an eco-friendly choice for your electronic projects. Trust in the quality of our Surface Mount Resistors for optimal performance in your designs.