| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1879532-5 |
| Size Code: | 2512 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 1.3 MΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP3-1879532-5 |
3-1879532-5
| Heilind Number: | AMP3-1879532-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-1879532-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGV2512 5% 1M3 1600V power resistor. This high-quality component, featuring a thick film element, offers a power rating of 1 W and a resistance of 1.3 MΩ. With a rated voltage of 200 V and a surface mount termination type, it provides reliable performance in various applications. Measuring 6.35 x 3.2 x .55 mm, this resistor is compact yet powerful, making it ideal for space-constrained designs. Trust in its precision and durability for your circuitry needs.

