3-1879532-9

Heilind Number:AMP3-1879532-9
Manufacturer:TE Connectivity
Manufacturer Number:3-1879532-9
ECAD Model:
3D Model

Description:

CRGV2512 5% 2M0 1600V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879532-9
Size Code:2512
Power Rating:1 W
Termination Type:Solder
Resistance:2 MΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:6.35 x 3.2 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP3-1879532-9

Detailed Description

Easily meet your power resistance needs with this CRGV2512 5% Thick Film Power Resistor. Designed for surface mount applications, it offers a high resistance of 2 MΩ and a power rating of 1 W, making it ideal for use in various electronic circuits. With a rated voltage of 200 V and compact dimensions of 6.35 x 3.2 x .55 mm, it provides efficient performance in a small footprint. Featuring solder termination and compliance with RoHS standards, it ensures easy installation and environmental friendliness. Trust in the reliability and quality of this Surface Mount Resistor for your electronic projects.