3-1879533-0

Heilind Number:AMP3-1879533-0
Manufacturer:TE Connectivity
Manufacturer Number:3-1879533-0
ECAD Model:
3D Model

Description:

CRGV0603 1% 200K 400V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879533-0
Size Code:0603
Power Rating:.1 W
Termination Type:Solder
Resistance:200 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.6 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP3-1879533-0

Detailed Description

Introducing the CRGV0603 1% 200K 400V Power Resistor, a high-quality component designed for surface mount applications. With a resistance of 200 KΩ and a power rating of .1 W, this thick film resistor guarantees reliable performance in a compact 0603 package. Featuring a tolerance of 1% and a rated voltage of 50 V, it meets stringent industry standards for precision and efficiency. The solder termination type ensures easy installation, while the small dimensions of 1.6 x .8 x .45 mm make it ideal for space-constrained designs. Trust in the CRGV0603 for robust and consistent power management in your electronic projects.