3-1879533-1

Heilind Number:AMP3-1879533-1
Manufacturer:TE Connectivity
Manufacturer Number:3-1879533-1
ECAD Model:
3D Model

Description:

CRGV0603 1% 205K 400V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879533-1
Size Code:0603
Power Rating:.1 W
Termination Type:Solder
Resistance:205 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.6 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP3-1879533-1

Detailed Description

Enhance circuit performance with the CRGV0603 1% 205K 400V Power Resistor. This compact 0603 size resistor features a thick film element with a tolerance of 1%, ensuring precision in resistance value. With a rated voltage of 50V and a power rating of .1W, it offers reliable operation in various electronic applications. Its surface mount termination type simplifies installation, while its dimensions of 1.6 x .8 x .45 mm make it suitable for space-constrained designs. Trust in its high resistance of 205 KΩ for effective signal control. Perfect for use in a wide range of devices, this resistor is a must-have component for electronics enthusiasts and professionals alike.