3-1879533-2

Heilind Number:AMP3-1879533-2
Manufacturer:TE Connectivity
Manufacturer Number:3-1879533-2
ECAD Model:
3D Model

Description:

CRGV0603 1% 210K 400V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879533-2
Size Code:0603
Power Rating:.1 W
Termination Type:Solder
Resistance:210 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.6 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP3-1879533-2

Detailed Description

Enhance your electronic projects with the CRGV0603 1% 210K 400V Power Resistor. Featuring a compact 0603 size and a high resistance of 210 KΩ, this surface mount resistor is ideal for applications requiring precise voltage regulation. With a power rating of .1 W and a tolerance of 1%, it ensures reliable performance in demanding environments. Its thick film element and solder termination guarantee durability and ease of installation. Measuring 1.6 x .8 x .45 mm, it fits seamlessly into your circuit design. Non-RoHS compliant. Elevate your passive component collection with this essential chip resistor.