3-1879533-3

Heilind Number:AMP3-1879533-3
Manufacturer:TE Connectivity
Manufacturer Number:3-1879533-3
ECAD Model:
3D Model

Description:

CRGV0603 1% 215K 400V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879533-3
Size Code:0603
Power Rating:.1 W
Termination Type:Solder
Resistance:215 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.6 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP3-1879533-3

Detailed Description

Enhance your electronic projects with the CRGV0603 1% surface mount power resistor, featuring a resistance of 215 KΩ and a rated voltage of 50 V. With a compact 0603 size and a power rating of .1 W, this thick film resistor is ideal for high-density circuit designs. Constructed for reliability, it offers a tolerance of 1% and operates at a maximum temperature of 70°C. Its solder termination ensures easy installation, making it a convenient choice for various applications. Upgrade your components with this high-quality surface mount resistor, a key asset in any electronics toolkit.