3-1879533-4

Heilind Number:AMP3-1879533-4
Manufacturer:TE Connectivity
Manufacturer Number:3-1879533-4
ECAD Model:
3D Model

Description:

CRGV0603 1% 221K 400V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1879533-4
Size Code:0603
Power Rating:.1 W
Termination Type:Solder
Resistance:221 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.6 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP3-1879533-4

Detailed Description

Enhance your electronic projects with the CRGV0603 1% 221K 400V power resistor. Measuring 1.6 x .8 x .45 mm, this Surface Mount resistor features a robust Thick Film element, ensuring reliable performance in compact spaces. With a resistance rating of 221 KΩ and a tolerance of 1%, it offers precise functionality. Suitable for applications requiring up to 50 V, it is ideal for a variety of power circuit designs. Its solder termination type and two terminations make installation a breeze. While not RoHS compliant, its quality and efficiency make it a valuable component for any electronics enthusiast or professional.